Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 429-589
- Mfr. Part No.:
- 2195630040
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£45.28
(exc. VAT)
£54.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £45.28 |
| 10 + | £41.65 |
*price indicative
- RS Stock No.:
- 429-589
- Mfr. Part No.:
- 2195630040
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex Vertical Receptacle Assembly without Guide Receivers is designed for board-to-board power applications. It operates within a temperature range of -40°C to +125°C and meets the UL 94V-0 flammability rating. The assembly uses high conductivity copper for metal components and liquid crystal polymer for resin parts, ensuring durability and performance in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge