Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 429-585
- Mfr. Part No.:
- 2195630037
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£32.63
(exc. VAT)
£39.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 999,999,995 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £32.63 |
10 + | £30.02 |
*price indicative
- RS Stock No.:
- 429-585
- Mfr. Part No.:
- 2195630037
- Brand:
- Molex
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
Brand | Molex | |
Accessory Type | PCB Receptacle | |
For Use With | Board-to-Board, Power | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex Vertical Receptacle Assembly without Guide Receivers is designed for board-to-board power applications. It operates within a temperature range of -40°C to +125°C and meets the UL 94V-0 flammability rating. The assembly uses high conductivity copper for metal components and liquid crystal polymer for resin parts, ensuring durability and performance in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips