WAGO Housing for use with Female And Male Connectors
- RS Stock No.:
- 222-891
- Mfr. Part No.:
- 734-633
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
£34.34
(exc. VAT)
£41.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £34.34 | £1.374 |
*price indicative
- RS Stock No.:
- 222-891
- Mfr. Part No.:
- 734-633
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Housing | |
| For Use With | Female And Male Connectors | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Housing | ||
For Use With Female And Male Connectors | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Housing is an essential component designed to enhance the reliability and functionality of male and female connectors. With a design that accommodates up to three poles and a pin spacing of 3.81 mm, it offers both convenience and performance. This robust housing is perfect for applications requiring sturdy connections while ensuring optimal strain relief for cables. Its vibrant orange colour not only adds visibility but also signifies its quality and compliance with high standards, including marine applications.
Lightweight design simplifies installation and handling
Compliant with stringent marine application standards
Constructed from high quality polyamide for superior insulation
Strain relief provisions enhance cable management and durability
Distinct orange colour improves visibility in complex setups
Compatible with a range of cable binders for added flexibility
Compliant with stringent marine application standards
Constructed from high quality polyamide for superior insulation
Strain relief provisions enhance cable management and durability
Distinct orange colour improves visibility in complex setups
Compatible with a range of cable binders for added flexibility
Related links
- WAGO Strain Relief Housing for use with Female and Male Connectors
- WAGO Housing for use with Female And Male Connectors
- WAGO 731 Series Male Lighting Connector Male Cable Mount, 12A
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- WAGO 769 Series Straight PCB Mount PCB Header 5mm Pitch Shrouded
- WAGO, 734 Strain Relief Plate for use with Female And Male Connectors
- WAGO 770 Series Distribution Connector Female Cable Mount IP20
- WAGO Housing for use with Standard Male And Female Connectors
