WAGO Housing for use with Female And Male Connectors
- RS Stock No.:
- 222-886
- Mfr. Part No.:
- 734-610
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
£46.71
(exc. VAT)
£56.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £46.71 | £1.868 |
*price indicative
- RS Stock No.:
- 222-886
- Mfr. Part No.:
- 734-610
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Female And Male Connectors | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | LR, ABS, IEC 61984, EN 61984, CCA, DNV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Female And Male Connectors | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Standards/Approvals LR, ABS, IEC 61984, EN 61984, CCA, DNV | ||
The Wago Strain Relief Housing is an innovative solution designed for seamless integration with both male and female connectors. Its unique two part construction allows for efficient pin spacing of 3.5 mm, ensuring reliable connections in a compact form factor. Crafted from durable polyamide , this housing not only offers robust protection against environmental factors but also complies with stringent safety standards, including flammability class per UL94 V0.
Light grey colour offers a sleek and modern appearance
Durable construction materials guarantee long lasting performance
Complies with RoHS assuring environmental safety
Standardised pin spacing simplifies integration with other components
Suitable for a variety of applications enhancing versatility
Lightweight design minimizes added bulk in installations
Related links
- WAGO Housing for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Female And Male Connectors
- WAGO Housing for use with Standard Male And Female Connectors
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 10-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 10-Way
- WAGO 769 Series Male Connector for Use with female connector, CSA
- WAGO 231 Series Snap-in Connector Male Cage Clamp 12A, 10-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 10-Way