Bivar PCB Card Guide Horizontal Mount 88.9mm Long, 2mm Thick Max. for Maximum of 2mm
- RS Stock No.:
- 906-9033
- Mfr. Part No.:
- HCG-351-165
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9033
- Mfr. Part No.:
- HCG-351-165
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Type | Horizontal Mount | |
| Length | 88.9mm | |
| Maximum PCB Thickness | 2mm | |
| PCB Thickness Range | Maximum of 2mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 88.9mm | ||
Maximum PCB Thickness 2mm | ||
PCB Thickness Range Maximum of 2mm | ||
