Bivar PCB Card Guide Horizontal Mount 39.4mm Long, 1.6mm Thick Max. for Maximum of 1.6mm
- RS Stock No.:
- 906-6002
- Mfr. Part No.:
- 1209-062 NT
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-6002
- Mfr. Part No.:
- 1209-062 NT
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Type | Horizontal Mount | |
| Length | 39.4mm | |
| Maximum PCB Thickness | 1.6mm | |
| PCB Thickness Range | Maximum of 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 39.4mm | ||
Maximum PCB Thickness 1.6mm | ||
PCB Thickness Range Maximum of 1.6mm | ||
