Bivar PCB Card Guide Horizontal Mount 76.2mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
- RS Stock No.:
- 906-3372
- Mfr. Part No.:
- SDC-300
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3372
- Mfr. Part No.:
- SDC-300
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Type | Horizontal Mount | |
| Length | 76.2mm | |
| Maximum PCB Thickness | 1.9mm | |
| PCB Thickness Range | Maximum of 1.9mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Type Horizontal Mount | ||
Length 76.2mm | ||
Maximum PCB Thickness 1.9mm | ||
PCB Thickness Range Maximum of 1.9mm | ||
- COO (Country of Origin):
- CN
