Richco PCB Card Guide Vertical Mount 88.9mm Long, 1.6mm Thick Max.
- RS Stock No.:
- 507-3558
- Mfr. Part No.:
- RSDC-350
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£1.605
(exc. VAT)
£1.926
(inc. VAT)
- RS Stock No.:
- 507-3558
- Mfr. Part No.:
- RSDC-350
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Vertical Mount | |
| Length | 88.9mm | |
| Maximum PCB Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Vertical Mount | ||
Length 88.9mm | ||
Maximum PCB Thickness 1.6mm | ||
