StarTech.com for 1 x Screen, 34in Screen Size
- RS Stock No.:
- 186-1691
- Mfr. Part No.:
- ARMCBCL
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 186-1691
- Mfr. Part No.:
- ARMCBCL
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of Displays Supported | 1 | |
| Maximum Screen Size | 34in | |
| Extension Arm | No | |
| Maximum Load | 9kg | |
| Depth | 505mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of Displays Supported 1 | ||
Maximum Screen Size 34in | ||
Extension Arm No | ||
Maximum Load 9kg | ||
Depth 505mm | ||
- COO (Country of Origin):
- CN
ARMCBCL Cubicle Monitor Mount
With these cubicle monitor hangers, you can free up desk space by mounting monitors on the partitions between office cubicles. Each hanger can hold a monitor of up to 30" at 20 lb. (9 kg), and it provides both tilt and height adjustments so that your employees can position their displays for maximum comfort.
Create extra desk space and tidy up your cubicles
Without monitors taking up valuable work space, your employees can work more comfortably. These hangers can help you create extra elbow room in smaller work environments such as call centers, freeing up space for additional hardware or physical tasks such as drafting or reading paper documents. They can also help keep employees' workstations tidy by reducing the amount of equipment on their desks.
The cubicle hangers also provide an easy way to clear cable clutter. They feature an integrated cable organizer that neatly tucks cables out of the way.
Work more comfortably
The monitor cubicle mount features easy-to-adjust height and tilt mechanisms to customize the positioning of displays. This helps you create ergonomic work spaces that match each employee's distinct needs. They can adjust the height of their monitors without disrupting their work: simply pull out the height-adjustment pin and slide the monitor to the desired height. The mount allows for 16" of height adjustment. Once they select the desired height, they can tilt their monitors to adjust their viewing angle.
For viewing longer pages or blocks of code without having to scroll down the screen, the cubicle LCD mount also supports simple landscape-to-portrait display rotation.
Hang a monitor on almost any cubicle
The monitor hanger can work with almost any cubicle size. It can fit over various wall sizes ranging from 1.5" to 5.5" in thickness and is recommended for wall heights ranging from 19" to 30" above the desk level. The maximum varies slightly by user height.
The hanger also has a discreet, low-profile design that wont interfere with shelves that are mounted on a cubicle wall or disturb co-workers who are working in an adjacent cubicle. Plus, it's designed to protect the top of the cubicle wall from scratches and marks.
Enjoy hassle-free setups
The monitor mount provides fast and easy installations. Simply select the width, attach the monitor, hang it over the cubicle wall, adjust the height and route the cables.
Theres no need to assemble multiple parts, and no need to clamp anything to a desk. The cubicle-wall monitor mount comes with virtually no assembly and can be set up and ready to use in no time.
The ARMCBCL cubicle monitor hanger is backed by a StarTech.com 2-year warranty and free, lifetime technical support.
Create extra desk space and tidy up your cubicles
Without monitors taking up valuable work space, your employees can work more comfortably. These hangers can help you create extra elbow room in smaller work environments such as call centers, freeing up space for additional hardware or physical tasks such as drafting or reading paper documents. They can also help keep employees' workstations tidy by reducing the amount of equipment on their desks.
The cubicle hangers also provide an easy way to clear cable clutter. They feature an integrated cable organizer that neatly tucks cables out of the way.
Work more comfortably
The monitor cubicle mount features easy-to-adjust height and tilt mechanisms to customize the positioning of displays. This helps you create ergonomic work spaces that match each employee's distinct needs. They can adjust the height of their monitors without disrupting their work: simply pull out the height-adjustment pin and slide the monitor to the desired height. The mount allows for 16" of height adjustment. Once they select the desired height, they can tilt their monitors to adjust their viewing angle.
For viewing longer pages or blocks of code without having to scroll down the screen, the cubicle LCD mount also supports simple landscape-to-portrait display rotation.
Hang a monitor on almost any cubicle
The monitor hanger can work with almost any cubicle size. It can fit over various wall sizes ranging from 1.5" to 5.5" in thickness and is recommended for wall heights ranging from 19" to 30" above the desk level. The maximum varies slightly by user height.
The hanger also has a discreet, low-profile design that wont interfere with shelves that are mounted on a cubicle wall or disturb co-workers who are working in an adjacent cubicle. Plus, it's designed to protect the top of the cubicle wall from scratches and marks.
Enjoy hassle-free setups
The monitor mount provides fast and easy installations. Simply select the width, attach the monitor, hang it over the cubicle wall, adjust the height and route the cables.
Theres no need to assemble multiple parts, and no need to clamp anything to a desk. The cubicle-wall monitor mount comes with virtually no assembly and can be set up and ready to use in no time.
The ARMCBCL cubicle monitor hanger is backed by a StarTech.com 2-year warranty and free, lifetime technical support.
Features & Benefits
Optimize desk space by completely removing a monitor from your employee's desk
Work more comfortably, with hassle-free height and tilt adjustments
Supports a monitor up to 30" (20 lb. / 9 kg capacity)
Virtually no assembly required
Optimized for wall heights ranging from 19" to 30" above the desk level
Provides 16" in height-adjustment
Work more comfortably, with hassle-free height and tilt adjustments
Supports a monitor up to 30" (20 lb. / 9 kg capacity)
Virtually no assembly required
Optimized for wall heights ranging from 19" to 30" above the desk level
Provides 16" in height-adjustment
Applications
Hang a monitor over a cubicle wall and adjust the height as needed
Rotate the monitor to portrait orientation for web design and coding
Rotate the monitor to portrait orientation for web design and coding
Whats in the package?
hanging cubicle monitor mount
small L-bracket
large L-bracket
rubber pads
M4x12 screws
M4x25 screws
spacers
instruction manual
small L-bracket
large L-bracket
rubber pads
M4x12 screws
M4x25 screws
spacers
instruction manual
FAQs
How easy is it to install the mount?
The monitor mount is provided with all the necessary mounting materials. All StarTech monitor mounts come with installations manuals and offers step-by-step guidance for safe installation.
Does the monitor mount tilt or swivel?
Yes, the monitor mount has a tilt mechanism for perfect viewing. It does not come with a swivel feature.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
The monitor mount is provided with all the necessary mounting materials. All StarTech monitor mounts come with installations manuals and offers step-by-step guidance for safe installation.
Does the monitor mount tilt or swivel?
Yes, the monitor mount has a tilt mechanism for perfect viewing. It does not come with a swivel feature.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Cubicle Wall
Height Adjustment
Yes
Material
Steel, Aluminum & Plastic
