RF Solutions 1 W Power Supply 230V ac 12V

Subtotal (1 unit)*

£42.86

(exc. VAT)

£51.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.86

*price indicative

RS Stock No.:
762-363
Mfr. Part No.:
MOJODIN-12V
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Power Supply

Maximum Output Voltage

12V

Output Current

100mA

Number of Outputs

1

Length

56mm

Width

18mm

Power

1W

Depth

54mm

Mount Type

DIN Rail

Efficiency

82%

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

WEEE

Maximum Input Voltage

230V ac

Series

MOJODIN

Minimum Input Voltage

110V ac

COO (Country of Origin):
GB

12Vdc 100mA Power Supply 110-230Vac


The RF Solutions power supply provides 12Vdc output designed for reliable performance in RF applications, accommodating input voltages of 110 to 230Vac and ensuring professionals have a robust power source for their devices.

Operates efficiently with an input range of 110 to 230Vac

Provides a stable 12Vdc output up to 83mA

Incorporates short circuit and overload protection features

Designed for both Compact and DIN Rail mounting options

Ensures minimal no-load consumption of less than 0.075W

Rated for operating temperatures between -30 to +80 Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy