Fluke 6500 PAT Testing Kit, Class I, Class II Test Type With UKAS Calibration
- RS Stock No.:
- 797-6715
- Mfr. Part No.:
- 6500-2 UK KIT
- Brand:
- Fluke
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,627.92
(exc. VAT)
£1,953.50
(inc. VAT)
- RS Stock No.:
- 797-6715
- Mfr. Part No.:
- 6500-2 UK KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Tester Type | Dual Voltage PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | Yes | |
| Calibrated | UKAS | |
| Model Number p | 6500 | |
| Power Source | Mains | |
| Weight | 3kg | |
| Height | 100mm | |
| Length | 200mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 230V | |
| Width | 275mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Tester Type Dual Voltage PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download Yes | ||
Calibrated UKAS | ||
Model Number p 6500 | ||
Power Source Mains | ||
Weight 3kg | ||
Height 100mm | ||
Length 200mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Supply Voltage 230V | ||
Width 275mm | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL


