Martindale HPAT500 PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 740-1481
- Mfr. Part No.:
- HPAT500
- Brand:
- Martindale
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£559.00
(exc. VAT)
£670.80
(inc. VAT)
- RS Stock No.:
- 740-1481
- Mfr. Part No.:
- HPAT500
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Manual | |
| Model Number p | HPAT500 | |
| Plug Type | Type G - British 3-pin | |
| Power Source | Battery | |
| Battery Type | AA x 6 | |
| Dimensions | 210 x 90 x 54mm | |
| Weight | 700g | |
| Height | 54mm | |
| Length | 210mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 230V | |
| Width | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Manual | ||
Model Number p HPAT500 | ||
Plug Type Type G - British 3-pin | ||
Power Source Battery | ||
Battery Type AA x 6 | ||
Dimensions 210 x 90 x 54mm | ||
Weight 700g | ||
Height 54mm | ||
Length 210mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Supply Voltage 230V | ||
Width 90mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
