Gossen Metrawatt SECULIFE ST PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 726-5112
- Mfr. Part No.:
- M693A
- Brand:
- Gossen Metrawatt
Stock information currently inaccessible
- RS Stock No.:
- 726-5112
- Mfr. Part No.:
- M693A
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Flash Test | Yes | |
| Plug Type | CEE 7/7 | |
| Model Number p | SECULIFE ST | |
| Weight | 4.5kg | |
| Height | 243mm | |
| Length | 292mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 253V | |
| Width | 138mm | |
| Minimum Supply Voltage | 103V | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Flash Test Yes | ||
Plug Type CEE 7/7 | ||
Model Number p SECULIFE ST | ||
Weight 4.5kg | ||
Height 243mm | ||
Length 292mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 253V | ||
Width 138mm | ||
Minimum Supply Voltage 103V | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE

