Martindale EPAT2100 PAT Tester, Class II, Class I Test Type
- RS Stock No.:
- 712-5452
- Mfr. Part No.:
- EPAT2100
- Brand:
- Martindale
Subtotal (1 unit)*
£1,020.45
(exc. VAT)
£1,224.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,020.45 |
*price indicative
- RS Stock No.:
- 712-5452
- Mfr. Part No.:
- EPAT2100
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | PAT Tester | |
| Tester Type | Dual Voltage PAT | |
| Test Type | Class II, Class I | |
| Testing Method | Manual | |
| Flash Test | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Power Source | Mains | |
| Model Number | EPAT2100 | |
| Minimum Supply Voltage | 110V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Length | 330mm | |
| Width | 263mm | |
| Height | 144mm | |
| Standards/Approvals | IEC 1010 | |
| Weight | 4.6kg | |
| Maximum Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type PAT Tester | ||
Tester Type Dual Voltage PAT | ||
Test Type Class II, Class I | ||
Testing Method Manual | ||
Flash Test Yes | ||
Plug Type Type G - British 3-Pin | ||
Power Source Mains | ||
Model Number EPAT2100 | ||
Minimum Supply Voltage 110V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
Length 330mm | ||
Width 263mm | ||
Height 144mm | ||
Standards/Approvals IEC 1010 | ||
Weight 4.6kg | ||
Maximum Supply Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Professional Manual PAT Tester Martindale EPAT2100
The EasyPAT 2100 is a high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops. With a simple push button test selection and an excellent test result display, it is an excellent choice in manual PAT testers. The flash test is particularly useful for repairs.
Features include:
100mA DC, 8A AC or 25A AC earth bond tests selectable with a simple rocker switch
Built-in extension lead tester
Dual Voltage Operation - capable of testing both 110V and 240V appliances, making it ideal for a wide range of equipment, including IT devices and power tools.
Comprehensive Testing - performs essential PAT tests such as earth bond, insulation, run current, run leakage, and flash testing, ensuring thorough safety checks.
User-Friendly Design - the integrated LCD screen provides clear test results, while the straightforward operation makes it accessible for both novice and experienced users.
Portability and Protection - the rugged case not only protects the tester but also offers ample storage for accessories, ensuring everything you need is at hand.
Display - 0.7", 2½ digit LCD with annunciators indicating supply voltage and units of measurement in use
Flash Gun - Safety gun for flash testing
Applications:
The Martindale EasyPAT 2100 is designed for a variety of applications, making it a versatile tool for professionals in different fields. Here are some of its primary applications:
Onsite PAT Testing - ensuring that electrical appliances are safe to use in various environments such as offices, schools, hospitals, and construction sites.
Workshop Applications - to test tools and equipment, ensuring they meet safety standards before being used in daily operations. This helps maintain a safe working environment and reduces the risk of electrical hazards.
IT Equipment Testing - including computers, servers, and peripherals. Its dual voltage capability allows it to handle both 110V and 240V appliances, making it versatile for different types of IT infrastructure.
Class I & Class II Appliance Testing
Extension & IEC Lead Testing
Comprehensive Safety Checks - with its ability to perform high and low current earth bond tests, insulation tests, run current tests, and leakage tests, the EasyPAT 2100 provides comprehensive safety checks for electrical appliances
Related links
- Martindale EPAT2100 PAT Tester Class I Test Type, RSCAL
- Martindale EPAT2100 PAT Tester Class I Test Type, UKAS
- Martindale MPATPLUS PAT Tester Class I Test Type
- Martindale MPATPLUS PAT Tester Class I Test Type, RSCAL
- Martindale HPAT400/2 PAT Tester Class I Test Type
- Martindale MPATPLUS PAT Tester Class I Test Type, UKAS
- Megger 1003-064 PAT Tester Class I Test Type
- Seaward PrimeTest 100 UK PAT Tester Class I Test Type

