Gossen Metrawatt SECUTEST S2 N+ PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 667-0197
- Mfr. Part No.:
- M7010-V031
- Brand:
- Gossen Metrawatt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-0197
- Mfr. Part No.:
- M7010-V031
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Tester Type | Medical Safety Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Power Source | Mains | |
| Dimensions | 292 x 130 x 243mm | |
| Weight | 4.5kg | |
| Height | 243mm | |
| Length | 292mm | |
| Maximum Supply Voltage | 230V | |
| Model Number p | SECUTEST S2 N+ | |
| Width | 130mm | |
| Minimum Supply Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Tester Type Medical Safety Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Power Source Mains | ||
Dimensions 292 x 130 x 243mm | ||
Weight 4.5kg | ||
Height 243mm | ||
Length 292mm | ||
Maximum Supply Voltage 230V | ||
Model Number p SECUTEST S2 N+ | ||
Width 130mm | ||
Minimum Supply Voltage 110V | ||
- COO (Country of Origin):
- DE

