BEHA 9095 Portable Appliance Tester

RS Stock No.:
450-5010
Mfr. Part No.:
9095
Brand:
BEHA
Find similar products by selecting one or more attributes.
Select all

Brand

BEHA

Power Source

Mains

Dimensions

200 x 100 x 50mm

Weight

600g

Height

50mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Model Number p

9095

Width

100mm

Minimum Operating Temperature

0°C

RoHS Status: Not Applicable