Fluke 6500-2 PAT Testing Kit, Class I, Class II Test Type
- RS Stock No.:
- 176-9813
- Mfr. Part No.:
- 6500-2 UK PROMO KIT
- Brand:
- Fluke
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,420.00
(exc. VAT)
£1,704.00
(inc. VAT)
Calibration Options:
Each
£1,531.00
(exc. VAT)
£1,837.20
(inc. VAT)
- RS Stock No.:
- 176-9813
- Mfr. Part No.:
- 6500-2 UK PROMO KIT
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Model Number p | 6500-2 | |
| Power Source | Mains | |
| Weight | 3.1kg | |
| Height | 114mm | |
| Length | 200mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Supply Voltage | 230V | |
| Width | 275mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Model Number p 6500-2 | ||
Power Source Mains | ||
Weight 3.1kg | ||
Height 114mm | ||
Length 200mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Supply Voltage 230V | ||
Width 275mm | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- RO
The Fluke 6500-2 PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Single mains socket for appliance connectionSeparate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
USB port for data transfer
Integral QWERTY keyboard for rapid data entry
Additional USB memory capability for back-up data storage and transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
integral site, location and description codes for faster data processing
Memory review facility for more on-site control
USB port for data transfer
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Single mains socket for appliance connectionSeparate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
USB port for data transfer
Integral QWERTY keyboard for rapid data entry
Additional USB memory capability for back-up data storage and transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
integral site, location and description codes for faster data processing
Memory review facility for more on-site control
USB port for data transfer



