Seaward PAT1000S UK Portable Appliance Tester, Class I, Class II Test Type With RS Calibration
- RS Stock No.:
- 203-710
- Mfr. Part No.:
- 203A911
- Brand:
- Seaward
Subtotal (1 unit)*
£1,020.00
(exc. VAT)
£1,224.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,020.00 |
*price indicative
- RS Stock No.:
- 203-710
- Mfr. Part No.:
- 203A911
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Computerised PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Calibrated | RSCAL | |
| Flash Test | Yes | |
| Power Source | Mains | |
| Dimensions | 250 x 200 x 150mm | |
| Weight | 5kg | |
| Height | 150mm | |
| Length | 250mm | |
| Maximum Supply Voltage | 253V | |
| Width | 200mm | |
| Minimum Supply Voltage | 207V | |
| Model Number p | PAT1000S UK | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Computerised PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Calibrated RSCAL | ||
Flash Test Yes | ||
Power Source Mains | ||
Dimensions 250 x 200 x 150mm | ||
Weight 5kg | ||
Height 150mm | ||
Length 250mm | ||
Maximum Supply Voltage 253V | ||
Width 200mm | ||
Minimum Supply Voltage 207V | ||
Model Number p PAT1000S UK | ||
RoHS Status: Not Applicable

