Karcher 800L Parts Washer, 100kg max Load, 900L/h flow rate, +38°C
- RS Stock No.:
- 746-8260
- Mfr. Part No.:
- 9.621-301.0
- Brand:
- Karcher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 746-8260
- Mfr. Part No.:
- 9.621-301.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 900L/h | |
| Capacity | 800L | |
| Maximum Load | 100kg | |
| Operating Temperature | +38°C | |
| Depth | 952mm | |
| Height | 1.067m | |
| Width | 1.181m | |
| Weight | 44kg | |
| Kit Includes | Flexible Tap, Flow Through Brush, Temperature Sensor | |
| Heater Rating | 1kW | |
| Model Number | PC 100 M2 | |
Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 900L/h | ||
Capacity 800L | ||
Maximum Load 100kg | ||
Operating Temperature +38°C | ||
Depth 952mm | ||
Height 1.067m | ||
Width 1.181m | ||
Weight 44kg | ||
Kit Includes Flexible Tap, Flow Through Brush, Temperature Sensor | ||
Heater Rating 1kW | ||
Model Number PC 100 M2 | ||
- COO (Country of Origin):
- DE
Karcher 800 L Parts Washer – PC 100 M2 BIO
Introducing the PC 100 M2 Bio from Karcher. A fantastic cleaning solution for use in industrial mechanical applications. The system is simple to assemble, consists of a large 800 L tank with a temperature sensor and low-level liquid float control, a sink, flexible solution tap and brush. The ergonomic design and specific application design means that a user can work efficiently and safely with a reliable and clean output.
Why would you buy this product?
The Karcher parts washer machine is the ideal solution for industrial parts cleaning. This compact cleaner is part of a biological cleaning range designed for solvent-free cleaning and compatible with RM PC-BIO 10 cleaner solution.
Why is biological cleaning better?
This cleaning process is environmentally safe due to water-based solution heated to 38 °C that removes grease and oil easily, plus the solution offers natural de-composition and maintains cleaning performance for a long time. The ideal alternative to solvent-based cleaning.
Why would you buy this product?
The Karcher parts washer machine is the ideal solution for industrial parts cleaning. This compact cleaner is part of a biological cleaning range designed for solvent-free cleaning and compatible with RM PC-BIO 10 cleaner solution.
Why is biological cleaning better?
This cleaning process is environmentally safe due to water-based solution heated to 38 °C that removes grease and oil easily, plus the solution offers natural de-composition and maintains cleaning performance for a long time. The ideal alternative to solvent-based cleaning.
Features and Benefits
Environmentally safe
Operator and work safe
Lightweight plastic construction
800 L
Flexible tap and flow through brush
Filter mat with microbes
Operating temperature 38°C
Flow rate 900l/h
For use with RS stock no: 707-4950 (cleaning solution)
Operator and work safe
Lightweight plastic construction
800 L
Flexible tap and flow through brush
Filter mat with microbes
Operating temperature 38°C
Flow rate 900l/h
For use with RS stock no: 707-4950 (cleaning solution)
Dimensions
Overall dimensions 953 x 1180 x 1067 mm
The working surface 660 x 1041 mm
The working surface 660 x 1041 mm
Application Information
Mechanical engineering
Recycling programmes
Industrial cleaning
Recycling programmes
Industrial cleaning
Note
Filtration mat requires changing every 4 → 8 weeks depending on useage.
