Tork Folded Blue Paper Towel, 230 x235mm, 2-Ply, 250 x 15 Sheets
- RS Stock No.:
- 240-9456
- Mfr. Part No.:
- 290186
- Brand:
- Tork
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 21
£103.68
(exc. VAT)
£124.42
(inc. VAT)
- RS Stock No.:
- 240-9456
- Mfr. Part No.:
- 290186
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Folded | |
| Colour | Blue | |
| Sheet Size | 230 x235mm | |
| Number of Ply | 2 | |
| Number of Sheets | 250 x 15 | |
| Range | Singlefold | |
| Trade Name | Tork | |
| Sheet Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Folded | ||
Colour Blue | ||
Sheet Size 230 x235mm | ||
Number of Ply 2 | ||
Number of Sheets 250 x 15 | ||
Range Singlefold | ||
Trade Name Tork | ||
Sheet Length 230mm | ||
RoHS Status: Not Applicable
Tork Paper Towel, 2 Plies, 250 x 15 Sheets - 290186
This paper towel by Tork is a sustainable and high-quality option for commercial paper towel supply. With 2-ply construction, it offers good absorption and strength, making it an ideal choice for high traffic areas. The blue folded design adds a touch of style while also being environmentally friendly with FSC certification.
Features & Benefits
• 2-ply construction for enhanced absorbency
• FSC certified for sustainable sourcing
• EU Ecolabel certification for environmental responsibility
• Blue colour for easy identification and hygiene
• Folded form factor for convenient dispensing
• Bulk pack of 3750 pieces for reduced refill frequency
• FSC certified for sustainable sourcing
• EU Ecolabel certification for environmental responsibility
• Blue colour for easy identification and hygiene
• Folded form factor for convenient dispensing
• Bulk pack of 3750 pieces for reduced refill frequency
Applications
• Suitable for demanding environments requiring high traffic paper towel usage
• Ideal for commercial establishments looking for a sustainable paper towel option
• Ideal for commercial establishments looking for a sustainable paper towel option
Can it be used in a Tork Single-fold Hand Towel Dispenser?
Yes, it is designed to be used with the Tork Single-fold Hand Towel Dispenser.
Will it help in controlling consumption and promoting good hygiene?
Yes, the one-at-a-time dispensing system helps control consumption and ensures increased hygiene.
Is this paper towel suitable for high traffic areas?
Yes, the bulk pack with 3750 pieces makes it ideal for areas with high footfall.
Related links
- Tork Xpress Folded White Paper Towel 85 x 212 (Folded) mm 136 Sheets
- Kimberly Clark Hostess Folded Blue Paper Towel 318 x 12 Sheets
- RS PRO Rolled Blue Paper Towel 2-Ply, 405 Sheets
- Tork Tork Basic Paper 2 Ply Roll Paper Towel 2, 429 Sheets
- Tork Tork Basic Paper 2 Ply Roll Paper Towel 1, 971 Sheets
- Tork Xpress Folded Paper Towel 241 x 213 (Unfolded) mm 250 Sheets
- Tork Xpress Folded Paper Towel 81 x 213 (Folded) mm 250 Sheets
- Tork Xpress Folded Paper Towel 200 Sheets

