Kimberly Clark Hostess Folded Natural Paper Towel, 240mm, 5376 Sheets
- RS Stock No.:
- 221-4713
- Mfr. Part No.:
- 6872
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4713
- Mfr. Part No.:
- 6872
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Form Factor | Folded | |
| Colour | Natural | |
| Sheet Size | 240mm x 240mm | |
| Number of Ply | 1 | |
| Number of Sheets | 5376 | |
| Range | NATURA | |
| Trade Name | Hostess | |
| Sheet Length | 240mm | |
| Sheet Width | 240mm | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Form Factor Folded | ||
Colour Natural | ||
Sheet Size 240mm x 240mm | ||
Number of Ply 1 | ||
Number of Sheets 5376 | ||
Range NATURA | ||
Trade Name Hostess | ||
Sheet Length 240mm | ||
Sheet Width 240mm | ||
RoHS Status: Not Applicable
The Kimberly Clark Hostess hand towels used for a practical, consistent and economical solution. Natural folded hand towels manufactured with 100 percent recycled fibre. The 1 ply sheets interfolded design ensures single sheet dispensing to reduce wastage. It is compatible with the Aquarius folded hand towel dispenser in white.
It is FSC and European Ecolabel certified
It has texture
It has texture
