KLEENEX Kleenex Ultra Interfold Hand Towels Multifold Paper Towel, 235 x 230 mm, 1 Ply, 4000 Sheets
- RS Stock No.:
- 314-162
- Mfr. Part No.:
- 1804
- Brand:
- KLEENEX
Subtotal (1 box of 16 units)*
£52.87
(exc. VAT)
£63.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £52.87 | £3.304 |
*price indicative
- RS Stock No.:
- 314-162
- Mfr. Part No.:
- 1804
- Brand:
- KLEENEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Form Factor | Multifold | |
| Product Type | Paper Towel | |
| Roll Width | 203mm | |
| Sheet Size | 235 x 230 mm | |
| Number of Sheets | 4000 | |
| Series | Multifold | |
| Trade Name | Kleenex Ultra Interfold Hand Towels | |
| Roll Length | 239mm | |
| Number of Plies | 1 | |
| Standards/Approvals | FSC, EU Ecolabel | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Form Factor Multifold | ||
Product Type Paper Towel | ||
Roll Width 203mm | ||
Sheet Size 235 x 230 mm | ||
Number of Sheets 4000 | ||
Series Multifold | ||
Trade Name Kleenex Ultra Interfold Hand Towels | ||
Roll Length 239mm | ||
Number of Plies 1 | ||
Standards/Approvals FSC, EU Ecolabel | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Kimberly Clark Scott Performance Multifold Hand Towels Tier features a good white color with 1-ply construction. The sheet size is 23.9 x 20.3 cm, and the fold is multifold Z.
Sheets per Roll 250
Panels 3
Related links
- KLEENEX Kleenex Ultra Folded White Hand Towels Interfolded Paper Towel 1 Ply, 1760 Sheets
- KLEENEX Kleenex Facial Tissues Multifold Paper Towel 1 Ply, 4375 Sheets
- SCOTT Scott Multifold Hand Towels Multifold Paper Towel 2 Ply, 2700 Sheets
- SCOTT Scott Essential Hand Towels Narrow-Fold Disposable Towels Paper Towel 2 Ply, 4000 Sheets
- KLEENEX Kleenex Ultra Roll Hand Towels 2 Ply, 6 Sheets
- KLEENEX Kleenex Ultra Slimroll (6781) Roll Paper Hand Towels 2 Ply, 400 Sheets
- Tork Xpress Soft Natural Multifold Hand Towel Advanced Multifold Paper Towel 2 Ply, 180 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 1500 Sheets
