RS PRO Panel Printer

Stock information currently inaccessible
RS Stock No.:
178-5734
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Paper Width

58mm

Resolution

8 dots/mm, 384 dots/line

Cutout Height

125mm

Cutout Width

132mm

COO (Country of Origin):
CN
This RS Pro panel mount printer features a Seiko brand fixed head thermal line printer mechanism with a guillotine auto-cutter and anti-blockage design. It also has a large paper capacity. It has an electrical rating of 9-24VDC +/- 10%/2A. Interfaces featured are RS232/Parallel + USB/RS485
This printer has a resolution of 8dpmm with 384 dots per line. Effective printing width 48mm. Print speed 100mm/s.

Features and Benefits
Partial/full auto-cut
60mm big paper roll support
Simple drop-in easy paper loading for operational efficiencies
Data input RS232/Parallel + USB/RS485
Compact dimensions; Height 109mm, of 101mm, depth 68mm
Paper width is 57.5mm (+/- 0.5mm)
Reliable long-life expectancy of MCBF 5 million lines.
High speed printing 100mm/s.
Robust, stylish design that is easily embedded into many devices.

Applications
Receipt printing
Medical/Healthcare equipment
OEM Machines
Test and measurement