VCC Green Panel Mount Indicator, 14mm Mounting Hole Size, IP67
- RS Stock No.:
- 137-1276
- Mfr. Part No.:
- CNX714C500FVW
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.13
(exc. VAT)
£25.36
(inc. VAT)
- RS Stock No.:
- 137-1276
- Mfr. Part No.:
- CNX714C500FVW
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 700 → 1400mcd | |
| Length | 16.51mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 700 → 1400mcd | ||
Length 16.51mm | ||
- COO (Country of Origin):
- MX
CNX714FV Series 14mm Panel Mount LED Indicator
The VCC CNX714FV Series of 14mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply voltage from 5 to 28V and the multi-start thread makes for rapid single-turn assembly.
• FlexVolt™ technology allows use with any voltage from 5V to 28V DC
• Fast pitch threads for easy assembly, requires 1 turn
• Connection via 150mm flying leads
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
• Fast pitch threads for easy assembly, requires 1 turn
• Connection via 150mm flying leads
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated
Panel Mount LED Indicators, VCC


