VCC Red Panel Mount Indicator, 5.5V dc, 5.9mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 137-1159
- Mfr. Part No.:
- L60D-R5-W
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1159
- Mfr. Part No.:
- L60D-R5-W
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 5.5V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 5.9mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 20mA | |
| Intensity | 60mcd | |
| Length | 16mm | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 5.5V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 5.9mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 20mA | ||
Intensity 60mcd | ||
Length 16mm | ||
Shape Circular | ||
L60 Series 6mm Panel Mount LED Indicator
The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.
• Attractive chrome-plated body
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware
Panel Mount LED Indicators, VCC

