VCC Yellow Panel Mount Indicator, 5 → 28V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 137-1107
- Mfr. Part No.:
- CNX714C401FVW
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1107
- Mfr. Part No.:
- CNX714C401FVW
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 5 → 28V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 450 → 1120mcd | |
| Length | 16.51mm | |
| Shape | Circular | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 5 → 28V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 450 → 1120mcd | ||
Length 16.51mm | ||
Shape Circular | ||
