Apem Green Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-4876
Mfr. Part No.:
Q14F5CXXG12E-098
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

5mcd

Length

19.4mm

COO (Country of Origin):
GB