Sloan White Indicator, 22mm Mounting Hole Size, IP65
- RS Stock No.:
- 909-4026
- Mfr. Part No.:
- 955WW0D
- Brand:
- Sloan
Bulk discount available
Subtotal (1 unit)*
£30.40
(exc. VAT)
£36.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £30.40 |
| 15 - 49 | £27.99 |
| 50 - 99 | £25.51 |
| 100 - 249 | £23.11 |
| 250 + | £20.60 |
*price indicative
- RS Stock No.:
- 909-4026
- Mfr. Part No.:
- 955WW0D
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Light Output Colour | White | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 1000mcd | |
| Length | 39mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Light Output Colour White | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 1000mcd | ||
Length 39mm | ||
- COO (Country of Origin):
- CZ
