Sloan White Indicator, 12V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 909-3925
- Mfr. Part No.:
- 1888S1W3W37NB
- Brand:
- Sloan
Stock information currently inaccessible
- RS Stock No.:
- 909-3925
- Mfr. Part No.:
- 1888S1W3W37NB
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 12V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 6.2mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Bezel Style | Recessed | |
| Current Rating | 20mA | |
| Intensity | 13350mcd | |
| Length | 21.6mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 12V dc | ||
Light Output Colour White | ||
Mounting Hole Size 6.2mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Bezel Style Recessed | ||
Current Rating 20mA | ||
Intensity 13350mcd | ||
Length 21.6mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
