Sloan White Indicator, 24V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-3907
Mfr. Part No.:
1888B1W3W37ND
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

24V dc

Light Output Colour

White

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

13350mcd

Length

21.6mm

Priced to Clear

Yes

COO (Country of Origin):
CH