Sloan Red Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68
- RS Stock No.:
- 909-3821
- Mfr. Part No.:
- 174B816R1R54UCL1
- Brand:
- Sloan
Stock information currently inaccessible
- RS Stock No.:
- 909-3821
- Mfr. Part No.:
- 174B816R1R54UCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8.2mm | |
| Lamp Type | LED | |
| Termination Type | FASTON | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 7000mcd | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 8.2mm | ||
Lamp Type LED | ||
Termination Type FASTON | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 7000mcd | ||
Length 28mm | ||
- COO (Country of Origin):
- CH
