Sloan Yellow Indicator, 5 → 28V dc, 8.2mm Mounting Hole Size, FASTON Termination, IP68

Stock information currently inaccessible
RS Stock No.:
909-3815
Mfr. Part No.:
174B816A1Y54UCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

5 → 28V dc

Light Output Colour

Yellow

Mounting Hole Size

8.2mm

Lamp Type

LED

Termination Type

FASTON

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

7000mcd

Length

28mm

COO (Country of Origin):
CH