Bivar PM5 Series Green Panel Mount Indicator, 6.35mm Mounting Hole Size
- RS Stock No.:
- 906-9360
- Mfr. Part No.:
- PM5GD12VW6.0-CC
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9360
- Mfr. Part No.:
- PM5GD12VW6.0-CC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.35mm | |
| Lamp Type | LED | |
| Lamp Size | 5 | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Intensity | 25mcd | |
| Length | 18.3mm | |
| Series | PM5 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Green | ||
Mounting Hole Size 6.35mm | ||
Lamp Type LED | ||
Lamp Size 5 | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Intensity 25mcd | ||
Length 18.3mm | ||
Series PM5 | ||
- COO (Country of Origin):
- CN
