Bivar PM5 Series Blue Panel Mount Indicator, 5mm Mounting Hole Size, IP67

Stock information currently inaccessible
RS Stock No.:
906-9332
Mfr. Part No.:
PM5-B5B28V
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Blue

Mounting Hole Size

5mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

128mcd

Length

17.7mm

Series

PM5

COO (Country of Origin):
CN