Bivar PM3 Series Yellow Panel Mount Indicator, 4.06mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
906-9281
Mfr. Part No.:
PM3YD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Yellow

Mounting Hole Size

4.06mm

Lamp Type

LED

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

30mA

Intensity

20mcd

Length

14.3mm

Series

PM3

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy