Bivar PM3 Series Green Panel Mount Indicator, 4.06mm Mounting Hole Size
- RS Stock No.:
- 906-9247
- Mfr. Part No.:
- PM3GDW6.0
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-9247
- Mfr. Part No.:
- PM3GDW6.0
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Green | |
| Mounting Hole Size | 4.06mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Intensity | 25mcd | |
| Length | 14.3mm | |
| Series | PM3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Green | ||
Mounting Hole Size 4.06mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Intensity 25mcd | ||
Length 14.3mm | ||
Series PM3 | ||
- COO (Country of Origin):
- CN
