Bivar MPR5 Series Green Panel Mount Indicator, 8mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
906-9156
Mfr. Part No.:
MPR5GD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

30mA

Intensity

25mcd

Length

18.2mm

Series

MPR5

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy