Bivar MPR3 Series Amber Panel Mount Indicator, 5.97mm Mounting Hole Size
- RS Stock No.:
- 906-9143
- Mfr. Part No.:
- MPR3ACW12.0
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-9143
- Mfr. Part No.:
- MPR3ACW12.0
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Amber | |
| Mounting Hole Size | 5.97mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 30mA | |
| Intensity | 40mcd | |
| Length | 14.1mm | |
| Series | MPR3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Amber | ||
Mounting Hole Size 5.97mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 30mA | ||
Intensity 40mcd | ||
Length 14.1mm | ||
Series MPR3 | ||
- COO (Country of Origin):
- CN
