Bivar PMR4 Series Yellow Panel Mount Indicator, 5.33 x 3.3mm Mounting Hole Size
- RS Stock No.:
- 906-3186
- Mfr. Part No.:
- PMR4YD
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3186
- Mfr. Part No.:
- PMR4YD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 5.33 x 3.3mm | |
| Lamp Type | LED | |
| Lamp Size | 2.1 x 4 | |
| Mounting Type | Panel Mount | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Current Rating | 30mA | |
| Intensity | 6mcd | |
| Length | 13.4mm | |
| Series | PMR4 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Yellow | ||
Mounting Hole Size 5.33 x 3.3mm | ||
Lamp Type LED | ||
Lamp Size 2.1 x 4 | ||
Mounting Type Panel Mount | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Current Rating 30mA | ||
Intensity 6mcd | ||
Length 13.4mm | ||
Series PMR4 | ||
- COO (Country of Origin):
- CN
