Bivar PM5 Series Yellow Panel Mount Indicator, 9.91mm Mounting Hole Size, IP67
- RS Stock No.:
- 906-3139
- Mfr. Part No.:
- PM5-PYD
- Brand:
- Bivar
Bulk discount available
Subtotal (1 unit)*
£4.01
(exc. VAT)
£4.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.01 |
| 10 - 19 | £3.85 |
| 20 + | £3.61 |
*price indicative
- RS Stock No.:
- 906-3139
- Mfr. Part No.:
- PM5-PYD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 9.91mm | |
| Lamp Type | LED | |
| Lamp Size | 5 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 300mcd | |
| Length | 27.6mm | |
| Series | PM5 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Light Output Colour Yellow | ||
Mounting Hole Size 9.91mm | ||
Lamp Type LED | ||
Lamp Size 5 | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 300mcd | ||
Length 27.6mm | ||
Series PM5 | ||
- COO (Country of Origin):
- CN
