RS PRO Yellow Panel Mount Indicator, 110V ac, 22mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 898-7778
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 898-7778
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 5mA | |
| Intensity | 1250mcd | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 5mA | ||
Intensity 1250mcd | ||
Length 24.5mm | ||
- COO (Country of Origin):
- GB
