RS PRO Yellow Panel Mount Indicator, 110V ac, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 898-7750
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£23.98
(exc. VAT)
£28.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 11 | £23.98 |
| 12 - 24 | £22.03 |
| 25 - 49 | £20.33 |
| 50 - 99 | £18.58 |
| 100 + | £16.91 |
*price indicative
- RS Stock No.:
- 898-7750
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 110V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Termination Type | Faston, Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 5mA | |
| Intensity | 1250mcd | |
| Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Termination Type Faston, Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 5mA | ||
Intensity 1250mcd | ||
Length 41.5mm | ||
- COO (Country of Origin):
- GB
