Sloan Red Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, Lead Wires Termination, IP68

Bulk discount available

Subtotal (1 unit)*

£19.40

(exc. VAT)

£23.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£19.40
15 - 49£17.87
50 - 99£16.30
100 - 249£14.75
250 +£13.16

*price indicative

RS Stock No.:
894-8903
Mfr. Part No.:
338821010R54UCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

5 → 28V

Light Output Colour

Red

Mounting Hole Size

8.2 x 7.6mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Current Rating

20mA

Intensity

7000mcd

Length

24mm

COO (Country of Origin):
CH