Sloan White Panel LED, 5 → 28V, 8.2 x 7.6mm Mounting Hole Size, IP68
- RS Stock No.:
- 894-8856
- Mfr. Part No.:
- 3348B1W55NCL1
- Brand:
- Sloan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-8856
- Mfr. Part No.:
- 3348B1W55NCL1
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 5 → 28V | |
| Light Output Colour | White | |
| Mounting Hole Size | 8.2 x 7.6mm | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 22000mcd | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 5 → 28V | ||
Light Output Colour White | ||
Mounting Hole Size 8.2 x 7.6mm | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 22000mcd | ||
Length 24mm | ||
- COO (Country of Origin):
- CH
