Sloan Blue Panel LED, 24V dc, IP67
- RS Stock No.:
- 894-8770
- Mfr. Part No.:
- 962DSFB
- Brand:
- Sloan
Stock information currently inaccessible
- RS Stock No.:
- 894-8770
- Mfr. Part No.:
- 962DSFB
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Blue | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 30.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 24V dc | ||
Light Output Colour Blue | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 30.5mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
