Sloan White Panel LED, 230V ac, 16mm Mounting Hole Size, IP65
- RS Stock No.:
- 894-8733
- Mfr. Part No.:
- 948WW3Z
- Brand:
- Sloan
Stock information currently inaccessible
- RS Stock No.:
- 894-8733
- Mfr. Part No.:
- 948WW3Z
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage Rating | 230V ac | |
| Light Output Colour | White | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 22000mcd | |
| Length | 55mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage Rating 230V ac | ||
Light Output Colour White | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 22000mcd | ||
Length 55mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CZ
