Sloan White Panel LED, 12V, 16mm Mounting Hole Size, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
894-8723
Mfr. Part No.:
948WW3B
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Voltage Rating

12V

Light Output Colour

White

Mounting Hole Size

16mm

Lamp Type

LED

IP Rating

IP65

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

22000mcd

Length

55mm

Priced to Clear

Yes

COO (Country of Origin):
CZ