VCC Green Indicator, 105 → 125V ac
- RS Stock No.:
- 891-4887
- Mfr. Part No.:
- 2332QD5
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-4887
- Mfr. Part No.:
- 2332QD5
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 105 → 125V ac | |
| Light Output Colour | Green | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 105 → 125V ac | ||
Light Output Colour Green | ||
Length 15.8mm | ||
- COO (Country of Origin):
- CR
