Dialight Green Indicator, 11.9mm Mounting Hole Size
- RS Stock No.:
- 890-8101
- Mfr. Part No.:
- 800-1030-0332-504
- Brand:
- Dialight
Subtotal (1 unit)*
£36.22
(exc. VAT)
£43.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £36.22 |
*price indicative
- RS Stock No.:
- 890-8101
- Mfr. Part No.:
- 800-1030-0332-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Light Output Colour | Green | |
| Mounting Hole Size | 11.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Light Output Colour Green | ||
Mounting Hole Size 11.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 19mm | ||
Non Compliant
- COO (Country of Origin):
- MX
