Dialight Blue Indicator, 5V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-6763
- Mfr. Part No.:
- 507-5064-3334-500F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-6763
- Mfr. Part No.:
- 507-5064-3334-500F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 5V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 9.53mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 10mA | |
| Intensity | 100mcd | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 5V | ||
Light Output Colour Blue | ||
Mounting Hole Size 9.53mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 10mA | ||
Intensity 100mcd | ||
Length 23.8mm | ||
- COO (Country of Origin):
- MX
